Part Details for RS06K1742DTG by Fenghua (HK) Electronics Ltd
Overview of RS06K1742DTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K1742DTG
RS06K1742DTG CAD Models
RS06K1742DTG Part Data Attributes
|
RS06K1742DTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K1742DTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K1742DTG
This table gives cross-reference parts and alternative options found for RS06K1742DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K1742DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED1742D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K1742DTG vs RK73H2BTTED1742D |
RK73H2BTTD1742D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K1742DTG vs RK73H2BTTD1742D |
MC1206P-1742-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RS06K1742DTG vs MC1206P-1742-DBW |
RCS3216D1742AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RS06K1742DTG vs RCS3216D1742AS |
RS06K1742DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K1742DTG vs RS06K1742DTL |
CR1206-4W-1742DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K1742DTG vs CR1206-4W-1742DT-13 |
ERJS08D1742V | Fixed Resistor, | Panasonic Electronic Components | RS06K1742DTG vs ERJS08D1742V |
SG73P2BTTED1742D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K1742DTG vs SG73P2BTTED1742D |
AC1206DR-0717K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K1742DTG vs AC1206DR-0717K4L |
ESR18EZPD1742 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RS06K1742DTG vs ESR18EZPD1742 |