Part Details for CR32-4321FB by Hokuriku Electric Industry Co Ltd
Overview of CR32-4321FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32-4321FB
CR32-4321FB CAD Models
CR32-4321FB Part Data Attributes
|
CR32-4321FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR32-4321FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32-4321FB
This table gives cross-reference parts and alternative options found for CR32-4321FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-4321FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-4321-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32-4321FB vs FCF06FV-4321-W |
1206S4F4321BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32-4321FB vs 1206S4F4321BBE |
1206S4F4321TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32-4321FB vs 1206S4F4321TC |
CRCW12064K32FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR32-4321FB vs CRCW12064K32FKTA |
RMC32K4321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32-4321FB vs RMC32K4321FTP |
WR12X4321FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR32-4321FB vs WR12X4321FQL |
1206S4F4321BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32-4321FB vs 1206S4F4321BD |
RS-06K4321FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CR32-4321FB vs RS-06K4321FC |
RC1206FR-104K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32-4321FB vs RC1206FR-104K32 |
MC1206-4321-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32-4321FB vs MC1206-4321-FT101Q |