CR2512F174RE04
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of CR2512F174RE04 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR2512F174RE04 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2512F174RE04 by Ever Ohms Technology Co Ltd

CR2512F174RE04
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
174 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2512F174RE04
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for CR2512F174RE04

This table gives cross-reference parts and alternative options found for CR2512F174RE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512F174RE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF1740B5E Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512F174RE04 vs 25121WF1740B5E
RC12K1740FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CR2512F174RE04 vs RC12K1740FTL
CRG2512F174R RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 174ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity CR2512F174RE04 vs CRG2512F174R
RK73HW3ALTED1740F Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512F174RE04 vs RK73HW3ALTED1740F
RK73HW3ATBK1740F Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512F174RE04 vs RK73HW3ATBK1740F
TSR1GF1740V Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group CR2512F174RE04 vs TSR1GF1740V
CR2512-1W-1740FT Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD CR2512F174RE04 vs CR2512-1W-1740FT
25121WF1740TAE Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512F174RE04 vs 25121WF1740TAE
CR2512-FX-1740ELF Fixed Resistor, Ruthenium Oxide, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Bourns Inc CR2512F174RE04 vs CR2512-FX-1740ELF
25121WF1740T2 Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512F174RE04 vs 25121WF1740T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512F174RE04 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512F174RE04 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CR2512F174RE04 would you like to use for your alert(s)?
  • Please alert me when CR2512F174RE04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512F174RE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512F174RE04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512F174RE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512F174RE04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512F174RE04 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: