Part Details for TSR1GF1740V by Tateyama Kagaku Group
Overview of TSR1GF1740V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF1740V
TSR1GF1740V CAD Models
TSR1GF1740V Part Data Attributes
|
TSR1GF1740V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF1740V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF1740V
This table gives cross-reference parts and alternative options found for TSR1GF1740V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF1740V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1740T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1740V vs 25121WF1740T5 |
25121WF1740BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1740V vs 25121WF1740BC |
RMEF2512FT174R | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TSR1GF1740V vs RMEF2512FT174R |
25121WF1740CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1740V vs 25121WF1740CA |
RK73HW3ARTTE1740F | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF1740V vs RK73HW3ARTTE1740F |
9C25121W1740FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | TSR1GF1740V vs 9C25121W1740FKPF5 |
25121WF1740C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1740V vs 25121WF1740C2E |
25121WF1740C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1740V vs 25121WF1740C4E |
RC2512FK-07174RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GF1740V vs RC2512FK-07174RP |
RK73HW3ALTEB1740F | Fixed Resistor, Metal Glaze/thick Film, 1W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF1740V vs RK73HW3ALTEB1740F |