Part Details for CR2512AFW-2874EAS by Bourns Inc
Overview of CR2512AFW-2874EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512AFW-2874EAS
CR2512AFW-2874EAS CAD Models
CR2512AFW-2874EAS Part Data Attributes
|
CR2512AFW-2874EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512AFW-2874EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512AFW-2874EAS
This table gives cross-reference parts and alternative options found for CR2512AFW-2874EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AFW-2874EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73HW3ARTBK2874F |
RK73HW3ATTED2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73HW3ATTED2874F |
RK73H3ATBK2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73H3ATBK2874F |
CR2512-FW-2874ELF | Fixed Resistor, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CR2512AFW-2874EAS vs CR2512-FW-2874ELF |
RK73H3ATTED2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73H3ATTED2874F |
RK73HW3ARTTEB2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73HW3ARTTEB2874F |
RK73H3ALBK2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73H3ALBK2874F |
RK73HW3ARTTE2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73HW3ARTTE2874F |
RK73HW3ALTED2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73HW3ALTED2874F |
RK73HW3ATBK2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512AFW-2874EAS vs RK73HW3ATBK2874F |