Part Details for RK73H3ALBK2874F by KOA Speer Electronics Inc
Overview of RK73H3ALBK2874F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALBK2874F
RK73H3ALBK2874F CAD Models
RK73H3ALBK2874F Part Data Attributes
|
RK73H3ALBK2874F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALBK2874F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALBK2874F
This table gives cross-reference parts and alternative options found for RK73H3ALBK2874F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK2874F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-2874FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73H3ALBK2874F vs RMGW63-2874FB |
RMF25FE2874 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73H3ALBK2874F vs RMF25FE2874 |
RK73HW3ARTBK2874F | RES,SMT,THICK FILM,2.87M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73H3ALBK2874F vs RK73HW3ARTBK2874F |
RK73HW3ARTTED2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK2874F vs RK73HW3ARTTED2874F |
RMS25FE2874 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H3ALBK2874F vs RMS25FE2874 |
RK73HW3ATTED2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK2874F vs RK73HW3ATTED2874F |
RK73H3ATBK2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK2874F vs RK73H3ATBK2874F |
RK73HW3ATBK2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK2874F vs RK73HW3ATBK2874F |
RK73HW3ALTED2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK2874F vs RK73HW3ALTED2874F |
RK73HW3ARTTE2874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK2874F vs RK73HW3ARTTE2874F |