-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 1W, 0ohm, -250,500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1376
|
Newark | Res, Thick Film, 0R, 5%, 1W, 2512, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Cr Series, Product Length:6.3Mm, Product Width:3.1Mm, Resistance:0Ohm Rohs Compliant: Yes |Bourns CR2512-J/-000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9132 |
|
$0.0350 / $0.1770 | Buy Now |
DISTI #
79AH0636
|
Newark | Res 2512 0R Jumper 1W |Bourns CR2512-J/-000ELF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0290 / $0.0570 | Buy Now |
DISTI #
32M8406
|
Newark | Res, Thick Film, 0R, 5%, 1W, 2512, Reel, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Cr Series, Product Length:6.3Mm, Product Width:3.1Mm Rohs Compliant: Yes |Bourns CR2512-J/-000ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0570 | Buy Now |
DISTI #
67AC7861
|
Newark | Res, 0R0, 5%, 1W, Resistor Case Style:2512 [6432 Metric], Resistance:0Ohm, Product Range:Cr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:-, Temperature Coefficient:-, Rohs Compliant: Yes |Bourns CR2512-J/-000ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
CR2512-J/-000ELFCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184189 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
CR2512-J/-000ELF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: CR2512-J/-000ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0159 / $0.0317 | Buy Now |
DISTI #
41Y1376
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 41Y1376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9442 Partner Stock |
|
$0.0350 / $0.1770 | Buy Now |
DISTI #
652-CR2512-J/-000ELF
|
Mouser Electronics | Thick Film Resistors - SMD 0OHM 1WATT 5% RoHS: Compliant | 100607 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
V72:2272_06251486
|
Arrow Electronics | Res Thick Film 2512 0 Ohm Pad SMD T/R Min Qty: 173 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 Container: Cut Strips | Americas - 4 |
|
$0.0300 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1 W - 0 ohm ±5% - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant |
44000 In Stock |
|
$0.0151 / $0.0209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-J/-000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-J/-000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 0ohm, -250,500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED CURRENT : 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR2512-J/-000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-J/-000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC2512-TW | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | CR2512-J/-000ELF vs ZC2512-TW |
RC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-J/-000ELF vs RC2512JK-070RL |
RCA25120000ZSEH | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CR2512-J/-000ELF vs RCA25120000ZSEH |
RCS6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | Samsung Electro-Mechanics | CR2512-J/-000ELF vs RCS6432J000AS |
AA2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR2512-J/-000ELF vs AA2512JK-070RL |
RMCS2512ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2512-J/-000ELF vs RMCS2512ZT0R00 |
RC2512JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-J/-000ELF vs RC2512JK-070RP |
AF2512JK-070RL | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-J/-000ELF vs AF2512JK-070RL |
BCTF002512-0000JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR2512-J/-000ELF vs BCTF002512-0000JTE |
RCM6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | Samsung Electro-Mechanics | CR2512-J/-000ELF vs RCM6432J000AS |