CR2512-FX-2102E
Bourns Inc
Description: RESISTOR, 1W, 1%, 100ppm, 21000ohm, SURFACE MOUNT, 2512, CHIP

Overview of CR2512-FX-2102E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
12402102E512A Amphenol Communications Solutions USB4 Type C socket,Right Angle,Top Mount,Hybrid type,CH=3.40mm.

CAD Models for CR2512-FX-2102E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2512-FX-2102E by Bourns Inc

CR2512-FX-2102E
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
CR2512
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
21000 Ω
Resistor Type
FIXED RESISTOR
Series
CR2010/2512(F TOL)
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2512-FX-2102E
    Bourns Inc
    RESISTOR, 1W, 1%, 100ppm, 21000ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for CR2512-FX-2102E

This table gives cross-reference parts and alternative options found for CR2512-FX-2102E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-2102E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCR12102FE Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors CR2512-FX-2102E vs BCR12102FE
BCR12102FE RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 21000ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies CR2512-FX-2102E vs BCR12102FE
RM25FTN2102 Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd CR2512-FX-2102E vs RM25FTN2102
RMC-242102FR Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd CR2512-FX-2102E vs RMC-242102FR
RC6432F2102AS Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR2512-FX-2102E vs RC6432F2102AS
RHC12K2102FC Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CR2512-FX-2102E vs RHC12K2102FC
CR63B213F Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp CR2512-FX-2102E vs CR63B213F
RPC1002102F Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, Dubilier CR2512-FX-2102E vs RPC1002102F
RM25FL2102 Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd CR2512-FX-2102E vs RM25FL2102
CR2512F2102P05 Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd CR2512-FX-2102E vs CR2512F2102P05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512-FX-2102E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512-FX-2102E by Bourns Inc

Select Manufacturer
Which Manufacturer of CR2512-FX-2102E would you like to use for your alert(s)?
  • Please alert me when CR2512-FX-2102E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512-FX-2102E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512-FX-2102E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512-FX-2102E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512-FX-2102E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512-FX-2102E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: