Part Details for RHC12K2102FC by Fenghua (HK) Electronics Ltd
Overview of RHC12K2102FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K2102FC
RHC12K2102FC CAD Models
RHC12K2102FC Part Data Attributes
|
RHC12K2102FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K2102FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K2102FC
This table gives cross-reference parts and alternative options found for RHC12K2102FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K2102FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR12102FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RHC12K2102FC vs BCR12102FE |
BCR12102FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 21000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K2102FC vs BCR12102FE |
RM25FTN2102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RHC12K2102FC vs RM25FTN2102 |
RMC-242102FR | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RHC12K2102FC vs RMC-242102FR |
RC6432F2102AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHC12K2102FC vs RC6432F2102AS |
CR63B213F | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RHC12K2102FC vs CR63B213F |
RPC1002102F | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RHC12K2102FC vs RPC1002102F |
RM25FL2102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RHC12K2102FC vs RM25FL2102 |
CR2512F2102P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RHC12K2102FC vs CR2512F2102P05 |
RPC1002102F | Res,SMT,Thick Film,21K Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | RHC12K2102FC vs RPC1002102F |