Part Details for CR2512-FW-3574ELF by Bourns Inc
Overview of CR2512-FW-3574ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-FW-3574ELF
CR2512-FW-3574ELF CAD Models
CR2512-FW-3574ELF Part Data Attributes
|
CR2512-FW-3574ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FW-3574ELF
Bourns Inc
Fixed Resistor, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-FW-3574ELF
This table gives cross-reference parts and alternative options found for CR2512-FW-3574ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FW-3574ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA100F3574TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR2512-FW-3574ELF vs NRCA100F3574TRQYF |
RK73HW3ATTEB3574F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FW-3574ELF vs RK73HW3ATTEB3574F |
RK73HW3ARTTEB3574F | RES,SMT,THICK FILM,3.57M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | CR2512-FW-3574ELF vs RK73HW3ARTTEB3574F |
RM25FEN3574 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512-FW-3574ELF vs RM25FEN3574 |
RK73HW3ARTBK3574F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FW-3574ELF vs RK73HW3ARTBK3574F |
RK73H3ATBK3574F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FW-3574ELF vs RK73H3ATBK3574F |
CR2512-1W-3574FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-FW-3574ELF vs CR2512-1W-3574FSNT-13 |
RK73H3ALTEB3574F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FW-3574ELF vs RK73H3ALTEB3574F |
RK73H3ALTED3574F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-FW-3574ELF vs RK73H3ALTED3574F |
RK73H3ATTEB3574F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FW-3574ELF vs RK73H3ATTEB3574F |