RM25FEN3574
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE

Overview of RM25FEN3574 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM25FEN3574 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM25FEN3574 by TA-I Technology Co Ltd

RM25FEN3574
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3570000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM25FEN3574
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
    VS

Alternate Parts for RM25FEN3574

This table gives cross-reference parts and alternative options found for RM25FEN3574. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25FEN3574, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA100F3574TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, NIC Components Corp RM25FEN3574 vs NRCA100F3574TRQYF
RK73HW3ATTEB3574F Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RM25FEN3574 vs RK73HW3ATTEB3574F
RK73HW3ARTTEB3574F RES,SMT,THICK FILM,3.57M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE KOA Corporation RM25FEN3574 vs RK73HW3ARTTEB3574F
RK73HW3ARTBK3574F Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RM25FEN3574 vs RK73HW3ARTBK3574F
RK73H3ATBK3574F Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RM25FEN3574 vs RK73H3ATBK3574F
CR2512-1W-3574FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD RM25FEN3574 vs CR2512-1W-3574FSNT-13
RK73H3ALTEB3574F Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RM25FEN3574 vs RK73H3ALTEB3574F
RK73H3ALTED3574F Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RM25FEN3574 vs RK73H3ALTED3574F
RK73H3ATTEB3574F Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RM25FEN3574 vs RK73H3ATTEB3574F
CR2512AFW-3574EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RM25FEN3574 vs CR2512AFW-3574EAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM25FEN3574 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM25FEN3574 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM25FEN3574 would you like to use for your alert(s)?
  • Please alert me when RM25FEN3574 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM25FEN3574 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM25FEN3574 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM25FEN3574 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM25FEN3574.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM25FEN3574 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: