Part Details for CR2512-FW-1804ELF by Bourns Inc
Overview of CR2512-FW-1804ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-FW-1804ELF
CR2512-FW-1804ELF CAD Models
CR2512-FW-1804ELF Part Data Attributes
|
CR2512-FW-1804ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FW-1804ELF
Bourns Inc
Fixed Resistor, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-FW-1804ELF
This table gives cross-reference parts and alternative options found for CR2512-FW-1804ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FW-1804ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-185FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | CR2512-FW-1804ELF vs RMGW63-185FB |
CR2512AFW-1804EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CR2512-FW-1804ELF vs CR2512AFW-1804EAS |
RK73H3ATTED1804F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-FW-1804ELF vs RK73H3ATTED1804F |
RMGW63-185FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CR2512-FW-1804ELF vs RMGW63-185FTE |
RK73HW3ARTTE1804F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-FW-1804ELF vs RK73HW3ARTTE1804F |
WCR-WCR2512LF-1804-F-E-LT | Fixed Resistor, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CR2512-FW-1804ELF vs WCR-WCR2512LF-1804-F-E-LT |
RK73H3ALTE1804F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-FW-1804ELF vs RK73H3ALTE1804F |
WCR2512-1M8FA | Fixed Resistor, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CR2512-FW-1804ELF vs WCR2512-1M8FA |
RK73HW3ARTTEB1804F | RES,SMT,THICK FILM,1.8M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | CR2512-FW-1804ELF vs RK73HW3ARTTEB1804F |
CR2512-1W-1804FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-FW-1804ELF vs CR2512-1W-1804FPT |