Part Details for RK73H3ALTE1804F by KOA Speer Electronics Inc
Overview of RK73H3ALTE1804F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTE1804F
RK73H3ALTE1804F CAD Models
RK73H3ALTE1804F Part Data Attributes
|
RK73H3ALTE1804F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE1804F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE1804F
This table gives cross-reference parts and alternative options found for RK73H3ALTE1804F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE1804F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-185FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73H3ALTE1804F vs RMGW63-185FB |
CR2512AFW-1804EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ALTE1804F vs CR2512AFW-1804EAS |
RK73H3ATTED1804F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE1804F vs RK73H3ATTED1804F |
RMGW63-185FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ALTE1804F vs RMGW63-185FTE |
RK73HW3ARTTE1804F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE1804F vs RK73HW3ARTTE1804F |
WCR-WCR2512LF-1804-F-E-LT | Fixed Resistor, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RK73H3ALTE1804F vs WCR-WCR2512LF-1804-F-E-LT |
WCR2512-1M8FA | Fixed Resistor, 1W, 1800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RK73H3ALTE1804F vs WCR2512-1M8FA |
RK73HW3ARTTEB1804F | RES,SMT,THICK FILM,1.8M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73H3ALTE1804F vs RK73HW3ARTTEB1804F |
CR2512-1W-1804FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTE1804F vs CR2512-1W-1804FPT |
RK73HW3ALTEB1804F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE1804F vs RK73HW3ALTEB1804F |