Part Details for CR2512-1W-13R7FPT by VENKEL LTD
Overview of CR2512-1W-13R7FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-13R7FPT
CR2512-1W-13R7FPT CAD Models
CR2512-1W-13R7FPT Part Data Attributes
|
CR2512-1W-13R7FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-13R7FPT
VENKEL LTD
Fixed Resistor, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-13R7FPT
This table gives cross-reference parts and alternative options found for CR2512-1W-13R7FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-13R7FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0713R7P | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-1W-13R7FPT vs RC2512FK-0713R7P |
ERJU1TF13R7U | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR2512-1W-13R7FPT vs ERJU1TF13R7U |
RM25FEN13R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512-1W-13R7FPT vs RM25FEN13R7 |
RTT2513R7FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-1W-13R7FPT vs RTT2513R7FE2 |
FCF25FY-13R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512-1W-13R7FPT vs FCF25FY-13R7 |
CR0113R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR2512-1W-13R7FPT vs CR0113R7F |
RMS25FE13R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR2512-1W-13R7FPT vs RMS25FE13R7 |
NRCA100F13R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR2512-1W-13R7FPT vs NRCA100F13R7TRQYF |
RK73H3ATTEB13R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-1W-13R7FPT vs RK73H3ATTEB13R7F |
RMC251213.71% | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR2512-1W-13R7FPT vs RMC251213.71% |