Part Details for CR0113R7F by MERITEK Electronics Corporation
Overview of CR0113R7F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0113R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 13.7 ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0184 / $0.0404 | Buy Now |
Part Details for CR0113R7F
CR0113R7F CAD Models
CR0113R7F Part Data Attributes
|
CR0113R7F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0113R7F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR0113R7F
This table gives cross-reference parts and alternative options found for CR0113R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0113R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0713R7P | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR0113R7F vs RC2512FK-0713R7P |
ERJU1TF13R7U | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0113R7F vs ERJU1TF13R7U |
RM25FEN13R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0113R7F vs RM25FEN13R7 |
RTT2513R7FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR0113R7F vs RTT2513R7FE2 |
FCF25FY-13R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR0113R7F vs FCF25FY-13R7 |
RMS25FE13R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR0113R7F vs RMS25FE13R7 |
NRCA100F13R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR0113R7F vs NRCA100F13R7TRQYF |
RK73H3ATTEB13R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR0113R7F vs RK73H3ATTEB13R7F |
RMC251213.71% | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR0113R7F vs RMC251213.71% |
RC2512FR-0713R7L | Fixed Resistor, | YAGEO Corporation | CR0113R7F vs RC2512FR-0713R7L |