Part Details for CR2512-1W-1180FPT by VENKEL LTD
Overview of CR2512-1W-1180FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-1180FPT
CR2512-1W-1180FPT CAD Models
CR2512-1W-1180FPT Part Data Attributes
|
CR2512-1W-1180FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-1180FPT
VENKEL LTD
Fixed Resistor, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-1180FPT
This table gives cross-reference parts and alternative options found for CR2512-1W-1180FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-1180FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1180BD | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1180FPT vs 25121WF1180BD |
RMCF2512FT118R | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR2512-1W-1180FPT vs RMCF2512FT118R |
RK73HW3ARTBK1180F | RES,SMT,THICK FILM,118 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR2512-1W-1180FPT vs RK73HW3ARTBK1180F |
25121WF1180T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1180FPT vs 25121WF1180T3 |
25121WF1180BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1180FPT vs 25121WF1180BA |
25121WF1180C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1180FPT vs 25121WF1180C5E |
FCF25FS1180 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512-1W-1180FPT vs FCF25FS1180 |
RMEF2512FT118R | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR2512-1W-1180FPT vs RMEF2512FT118R |
25121WF1180B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-1W-1180FPT vs 25121WF1180B2E |
ERJU1TF1180U | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR2512-1W-1180FPT vs ERJU1TF1180U |