Part Details for 25121WF1180BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF1180BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF1180BD
25121WF1180BD CAD Models
25121WF1180BD Part Data Attributes
|
25121WF1180BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF1180BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF1180BD
This table gives cross-reference parts and alternative options found for 25121WF1180BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1180BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT118R | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 25121WF1180BD vs RMCF2512FT118R |
CR2512-1W-1180FPT | Fixed Resistor, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 25121WF1180BD vs CR2512-1W-1180FPT |
RK73HW3ARTBK1180F | RES,SMT,THICK FILM,118 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | 25121WF1180BD vs RK73HW3ARTBK1180F |
25121WF1180T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1180BD vs 25121WF1180T3 |
25121WF1180BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1180BD vs 25121WF1180BA |
25121WF1180C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1180BD vs 25121WF1180C5E |
FCF25FS1180 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF1180BD vs FCF25FS1180 |
RMEF2512FT118R | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 25121WF1180BD vs RMEF2512FT118R |
25121WF1180B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1180BD vs 25121WF1180B2E |
ERJU1TF1180U | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 25121WF1180BD vs ERJU1TF1180U |