Part Details for CR21TR5363D by Akahane Electronics Ind Corp
Overview of CR21TR5363D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21TR5363D
CR21TR5363D CAD Models
CR21TR5363D Part Data Attributes
|
CR21TR5363D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21TR5363D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR21TR5363D
This table gives cross-reference parts and alternative options found for CR21TR5363D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21TR5363D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10DT5363 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR21TR5363D vs RMS10DT5363 |
RK73H2ARTTPD5363D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21TR5363D vs RK73H2ARTTPD5363D |
CR-05DLA--536K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR21TR5363D vs CR-05DLA--536K |
CRCW0805536KDKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR21TR5363D vs CRCW0805536KDKEBP |
MC0805-5363-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR21TR5363D vs MC0805-5363-DBW |
BCTS000805-5363DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR21TR5363D vs BCTS000805-5363DTP |
MC0805-5363-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR21TR5363D vs MC0805-5363-DT |
RC0805DR-13536KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR21TR5363D vs RC0805DR-13536KP |
RM10D5363CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR21TR5363D vs RM10D5363CTDK-X |
CDF0805536K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR21TR5363D vs CDF0805536K0.5%100PPM/KNP20 |