Part Details for MC0805-5363-DBW by RCD Components Inc
Overview of MC0805-5363-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805-5363-DBW
MC0805-5363-DBW CAD Models
MC0805-5363-DBW Part Data Attributes
|
MC0805-5363-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-5363-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-5363-DBW
This table gives cross-reference parts and alternative options found for MC0805-5363-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-5363-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10DT5363 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MC0805-5363-DBW vs RMS10DT5363 |
RK73H2ARTTPD5363D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-5363-DBW vs RK73H2ARTTPD5363D |
CR-05DLA--536K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MC0805-5363-DBW vs CR-05DLA--536K |
CRCW0805536KDKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MC0805-5363-DBW vs CRCW0805536KDKEBP |
CR21TR5363D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | MC0805-5363-DBW vs CR21TR5363D |
BCTS000805-5363DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | MC0805-5363-DBW vs BCTS000805-5363DTP |
MC0805-5363-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-5363-DBW vs MC0805-5363-DT |
RC0805DR-13536KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805-5363-DBW vs RC0805DR-13536KP |
RM10D5363CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MC0805-5363-DBW vs RM10D5363CTDK-X |
CDF0805536K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-5363-DBW vs CDF0805536K0.5%100PPM/KNP20 |