Part Details for CR20150J by MERITEK Electronics Corporation
Overview of CR20150J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR20150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR20150JTR-ND
|
DigiKey | RES SMD 15 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0009 / $0.0011 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 15 ohm (+/-) 5% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0005 / $0.0011 | Buy Now |
Part Details for CR20150J
CR20150J CAD Models
CR20150J Part Data Attributes
|
CR20150J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR20150J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR20150J
This table gives cross-reference parts and alternative options found for CR20150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402JR-1015RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR20150J vs AC0402JR-1015RL |
AC0402JR-0715RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR20150J vs AC0402JR-0715RL |
CRA040215R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR20150J vs CRA040215R-5%100PPM/KNS |
CRA040215R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR20150J vs CRA040215R-5%100PPM/KNP20 |
BCTS000402-15R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR20150J vs BCTS000402-15R0JTH |
RMCP0402JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20150J vs RMCP0402JT15R0 |
RMCF0402JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR20150J vs RMCF0402JT15R0 |
RTT02150JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR20150J vs RTT02150JH4 |
CPW10-150-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR20150J vs CPW10-150-JY |
AC0402JR-7D15RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR20150J vs AC0402JR-7D15RL |