RTT02150JH4
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,

Overview of RTT02150JH4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT02150JH4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT02150JH4 by Ralec

RTT02150JH4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RTT02150JH4
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for RTT02150JH4

This table gives cross-reference parts and alternative options found for RTT02150JH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02150JH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0402JR-1015RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT02150JH4 vs AC0402JR-1015RL
AC0402JR-0715RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTT02150JH4 vs AC0402JR-0715RL
CRA040215R-5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT02150JH4 vs CRA040215R-5%100PPM/KNS
CRA040215R-5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT02150JH4 vs CRA040215R-5%100PPM/KNP20
BCTS000402-15R0JTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT02150JH4 vs BCTS000402-15R0JTH
RMCP0402JT15R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT02150JH4 vs RMCP0402JT15R0
RMCF0402JT15R0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTT02150JH4 vs RMCF0402JT15R0
CPW10-150-JY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT02150JH4 vs CPW10-150-JY
AC0402JR-7D15RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RTT02150JH4 vs AC0402JR-7D15RL
RTT02150JH2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Ralec RTT02150JH4 vs RTT02150JH2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT02150JH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT02150JH4 by Ralec

Select Manufacturer
Which Manufacturer of RTT02150JH4 would you like to use for your alert(s)?
  • Please alert me when RTT02150JH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT02150JH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT02150JH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT02150JH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT02150JH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT02150JH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: