CR2010AFX-316REAS
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CR2010AFX-316REAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2010AFX-316REAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2010AFX-316REAS by Bourns Inc

CR2010AFX-316REAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2010AFX-316REAS
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CR2010AFX-316REAS

This table gives cross-reference parts and alternative options found for CR2010AFX-316REAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010AFX-316REAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC10K3160FT Fixed Resistor, Metal Glaze/thick Film, 1W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CR2010AFX-316REAS vs RC10K3160FT
RMNW50K3160FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Kamaya Inc CR2010AFX-316REAS vs RMNW50K3160FB
2010W2F3160T2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160T2
2010W2F3160C3E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160C3E
2010W2F3160CB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160CB
2010W2F3160T2E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160T2E
SR20X3160FBL Fixed Resistor, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation CR2010AFX-316REAS vs SR20X3160FBL
2010W2F3160C5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160C5E
2010W2F3160B4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160B4
2010W2F3160TAE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010AFX-316REAS vs 2010W2F3160TAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010AFX-316REAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010AFX-316REAS by Bourns Inc

  • Please alert me when CR2010AFX-316REAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010AFX-316REAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010AFX-316REAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010AFX-316REAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010AFX-316REAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010AFX-316REAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: