2010W2F3160CB
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 2010W2F3160CB by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2010W2F3160CB by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2010W2F3160CB by Royal Electronic Factory (Thailand) Co Ltd

2010W2F3160CB
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.5 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Series
2010(1/2W,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 2010W2F3160CB
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 2010W2F3160CB

This table gives cross-reference parts and alternative options found for 2010W2F3160CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F3160CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2010W2F3160CA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F3160CB vs 2010W2F3160CA
SR20X3160FBL Fixed Resistor, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation 2010W2F3160CB vs SR20X3160FBL
2010W2F3160B2E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F3160CB vs 2010W2F3160B2E
2010W2F3160B1E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F3160CB vs 2010W2F3160B1E
CR2010-2W-3160FSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD 2010W2F3160CB vs CR2010-2W-3160FSNT
RC10K3160FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd 2010W2F3160CB vs RC10K3160FBG
2010W2F3160CCE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F3160CB vs 2010W2F3160CCE
2010W2F3160T2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F3160CB vs 2010W2F3160T2
CR2010-2W-3160FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD 2010W2F3160CB vs CR2010-2W-3160FSNT-13
CR2010-FX-3160ELF Fixed Resistor, Ruthenium Oxide, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Bourns Inc 2010W2F3160CB vs CR2010-FX-3160ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2010W2F3160CB by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2010W2F3160CB by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 2010W2F3160CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2010W2F3160CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2010W2F3160CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2010W2F3160CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2010W2F3160CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2010W2F3160CB by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: