Part Details for CR2010-2W-6491FPT by VENKEL LTD
Overview of CR2010-2W-6491FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-6491FPT
CR2010-2W-6491FPT CAD Models
CR2010-2W-6491FPT Part Data Attributes
|
CR2010-2W-6491FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-6491FPT
VENKEL LTD
Fixed Resistor, 0.5W, 6490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-6491FPT
This table gives cross-reference parts and alternative options found for CR2010-2W-6491FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-6491FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F6491B2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-6491FPT vs 2010W2F6491B2 |
2010W2F6491T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-6491FPT vs 2010W2F6491T5 |
RMC20106K491% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010-2W-6491FPT vs RMC20106K491% |
RC10K6491FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-6491FPT vs RC10K6491FC |
CR2010F6K49D50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-2W-6491FPT vs CR2010F6K49D50 |
FCF20FS6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-6491FPT vs FCF20FS6491 |
2010W2F6491T2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-6491FPT vs 2010W2F6491T2 |
2010W2F6491T2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-6491FPT vs 2010W2F6491T2E |
FCF20FW6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-6491FPT vs FCF20FW6491 |
FCF20FT6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-6491FPT vs FCF20FT6491 |