Part Details for CR2010F6K49D50 by Ever Ohms Technology Co Ltd
Overview of CR2010F6K49D50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010F6K49D50
CR2010F6K49D50 CAD Models
CR2010F6K49D50 Part Data Attributes
|
CR2010F6K49D50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010F6K49D50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010F6K49D50
This table gives cross-reference parts and alternative options found for CR2010F6K49D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010F6K49D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F6491B2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010F6K49D50 vs 2010W2F6491B2 |
2010W2F6491T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010F6K49D50 vs 2010W2F6491T5 |
RMC20106K491% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010F6K49D50 vs RMC20106K491% |
RC10K6491FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010F6K49D50 vs RC10K6491FC |
FCF20FS6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F6K49D50 vs FCF20FS6491 |
2010W2F6491T2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010F6K49D50 vs 2010W2F6491T2 |
2010W2F6491T2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010F6K49D50 vs 2010W2F6491T2E |
FCF20FW6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F6K49D50 vs FCF20FW6491 |
FCF20FT6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010F6K49D50 vs FCF20FT6491 |
MCR50JZHF6491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010F6K49D50 vs MCR50JZHF6491 |