Part Details for CR2010-2W-471JT by VENKEL LTD
Overview of CR2010-2W-471JT by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010-2W-471JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7085 |
|
RFQ | ||
DISTI #
SMC-CR2010-2W-471JT
|
Sensible Micro Corporation | Res 2010 470 Ohm 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1051 Container: Tape & Reel | 2300 |
|
RFQ | |
DISTI #
CR2010-2W-471JT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 470R, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 20000 |
|
Buy Now |
Part Details for CR2010-2W-471JT
CR2010-2W-471JT CAD Models
CR2010-2W-471JT Part Data Attributes
|
CR2010-2W-471JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-471JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 2W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-471JT
This table gives cross-reference parts and alternative options found for CR2010-2W-471JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-471JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K471JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-471JT vs RC10K471JCG |
RC10K471JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-471JT vs RC10K471JTG |
2010W2J0471T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-471JT vs 2010W2J0471T4E |
NRCA50J471TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR2010-2W-471JT vs NRCA50J471TRQYF |
RC10K471JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-471JT vs RC10K471JTL |
RMC20104705% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010-2W-471JT vs RMC20104705% |
CTTKFR2010JTE4700 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010-2W-471JT vs CTTKFR2010JTE4700 |
RC10K471JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-471JT vs RC10K471JT |
RMNW50K471JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-471JT vs RMNW50K471JB |
FNF20JP-471 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-471JT vs FNF20JP-471 |