Part Details for RC10K471JCG by Fenghua (HK) Electronics Ltd
Overview of RC10K471JCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC10K471JCG
RC10K471JCG CAD Models
RC10K471JCG Part Data Attributes
|
RC10K471JCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC10K471JCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC10K471JCG
This table gives cross-reference parts and alternative options found for RC10K471JCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10K471JCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K471JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10K471JCG vs RC10K471JTG |
2010W2J0471T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC10K471JCG vs 2010W2J0471T4E |
NRCA50J471TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC10K471JCG vs NRCA50J471TRQYF |
RC10K471JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10K471JCG vs RC10K471JTL |
RMC20104705% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | RC10K471JCG vs RMC20104705% |
CTTKFR2010JTE4700 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | RC10K471JCG vs CTTKFR2010JTE4700 |
RC10K471JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10K471JCG vs RC10K471JT |
RMNW50K471JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | RC10K471JCG vs RMNW50K471JB |
FNF20JP-471 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RC10K471JCG vs FNF20JP-471 |
MCR50JRTJ471 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | RC10K471JCG vs MCR50JRTJ471 |