Part Details for CR2010-1W-754JPT by VENKEL LTD
Overview of CR2010-1W-754JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-754JPT
CR2010-1W-754JPT CAD Models
CR2010-1W-754JPT Part Data Attributes
|
CR2010-1W-754JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-754JPT
VENKEL LTD
Fixed Resistor, 1W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-754JPT
This table gives cross-reference parts and alternative options found for CR2010-1W-754JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-754JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP2010JG750K | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-1W-754JPT vs RMCP2010JG750K |
CR2010-1W-754JT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-754JPT vs CR2010-1W-754JT-13 |
HP101WJ0754T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-754JPT vs HP101WJ0754T5E |
RMCS2010JT750K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-1W-754JPT vs RMCS2010JT750K-HP |
TFP2010R7503JA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR2010-1W-754JPT vs TFP2010R7503JA-T4 |
NRCW50J754TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR2010-1W-754JPT vs NRCW50J754TRF |
WF20P754JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2010-1W-754JPT vs WF20P754JTL |
CR2010-1W-754JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-754JPT vs CR2010-1W-754JPT-13 |
HP101WJ0754TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-754JPT vs HP101WJ0754TEE |
CR-0AJP9--750K | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-754JPT vs CR-0AJP9--750K |