Part Details for RMCP2010JG750K by SEI Stackpole Electronics Inc
Overview of RMCP2010JG750K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP2010JG750K
RMCP2010JG750K CAD Models
RMCP2010JG750K Part Data Attributes
|
RMCP2010JG750K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010JG750K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCP2010JG750K
This table gives cross-reference parts and alternative options found for RMCP2010JG750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010JG750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJP9--750K | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JG750K vs CR-0AJP9--750K |
CR2010-1W-754JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RMCP2010JG750K vs CR2010-1W-754JPT-13 |
HP101WJ0754TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010JG750K vs HP101WJ0754TEE |
RMCS2010JT750K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010JG750K vs RMCS2010JT750K-HP |
HP101WJ0754T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010JG750K vs HP101WJ0754T4E |
TFP2010R7503JA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | RMCP2010JG750K vs TFP2010R7503JA-T4 |
NRCW50J754TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCP2010JG750K vs NRCW50J754TRF |
CRGH2010J750K | Fixed Resistor, Thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMCP2010JG750K vs CRGH2010J750K |
WHPC2010-750KJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 750000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCP2010JG750K vs WHPC2010-750KJT4 |
HP101WJ0754T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010JG750K vs HP101WJ0754T5E |