CR2010-1W-7500FSNT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CR2010-1W-7500FSNT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2010-1W-7500FSNT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2010-1W-7500FSNT-13 by VENKEL LTD

CR2010-1W-7500FSNT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Series
CR2010-1W(F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2010-1W-7500FSNT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CR2010-1W-7500FSNT-13

This table gives cross-reference parts and alternative options found for CR2010-1W-7500FSNT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-7500FSNT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF20P7500FTLV Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation CR2010-1W-7500FSNT-13 vs WF20P7500FTLV
RMH1WR-750R-F Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc CR2010-1W-7500FSNT-13 vs RMH1WR-750R-F
WHPC2010-750RFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors CR2010-1W-7500FSNT-13 vs WHPC2010-750RFT4
RMCP2010FT750R Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR2010-1W-7500FSNT-13 vs RMCP2010FT750R
CR2010F750RD501W Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR2010-1W-7500FSNT-13 vs CR2010F750RD501W
CR2010-1W-7500FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD CR2010-1W-7500FSNT-13 vs CR2010-1W-7500FSNT
RM20F7500CT-H Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics CR2010-1W-7500FSNT-13 vs RM20F7500CT-H
FPF20FX-7500 Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd CR2010-1W-7500FSNT-13 vs FPF20FX-7500
RAS20FEN7500 Fixed Resistor, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd CR2010-1W-7500FSNT-13 vs RAS20FEN7500
CR2010F750RE041W Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR2010-1W-7500FSNT-13 vs CR2010F750RE041W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-1W-7500FSNT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-1W-7500FSNT-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2010-1W-7500FSNT-13 would you like to use for your alert(s)?
  • Please alert me when CR2010-1W-7500FSNT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-1W-7500FSNT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-1W-7500FSNT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-1W-7500FSNT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-1W-7500FSNT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-1W-7500FSNT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: