Part Details for CR2010-1W-7500FSNT by VENKEL LTD
Overview of CR2010-1W-7500FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-7500FSNT
CR2010-1W-7500FSNT CAD Models
CR2010-1W-7500FSNT Part Data Attributes
|
CR2010-1W-7500FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-7500FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010-1W(F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-7500FSNT
This table gives cross-reference parts and alternative options found for CR2010-1W-7500FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-7500FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2010-1W-7500FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-7500FSNT vs CR2010-1W-7500FPT-13 |
FPF20FX-7500 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-7500FSNT vs FPF20FX-7500 |
CR2010-1W-7500FPT | VENKEL LTD | Check for Price | Fixed Resistor, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | CR2010-1W-7500FSNT vs CR2010-1W-7500FPT |
CR2010-1W-7500FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-7500FSNT vs CR2010-1W-7500FT-13 |
RMCP2010FT750R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-7500FSNT vs RMCP2010FT750R |
CRGH2010F750R | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | CR2010-1W-7500FSNT vs CRGH2010F750R |
WHPC2010-750RFT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 750ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-7500FSNT vs WHPC2010-750RFT4 |
CR2010-1W-7500FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-7500FSNT vs CR2010-1W-7500FT |
CR2010F750RD501W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-7500FSNT vs CR2010F750RD501W |
FPF20FP-7500 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-7500FSNT vs FPF20FP-7500 |