Part Details for CR168062D by MERITEK Electronics Corporation
Overview of CR168062D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR168062D
CR168062D CAD Models
CR168062D Part Data Attributes
|
CR168062D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR168062D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR168062D
This table gives cross-reference parts and alternative options found for CR168062D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR168062D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X80K6+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR168062D vs CR0603T100X80K6+/-0.5% |
RCG060310080K60.5%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR168062D vs RCG060310080K60.5%EC |
ADF060380K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR168062D vs ADF060380K60.5%100PPM/KKP20 |
RTT038062DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR168062D vs RTT038062DP3 |
ADF060380K60.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR168062D vs ADF060380K60.5%100PPM/KKS |
AF0603DR-0780K6L | Fixed Resistor, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR168062D vs AF0603DR-0780K6L |
RK73H1JLBK8062D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR168062D vs RK73H1JLBK8062D |
ADF060380K60.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR168062D vs ADF060380K60.5%100PPM/KKP10 |
CR0603-10W-8062DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CR168062D vs CR0603-10W-8062DT |
CDF060380K60.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR168062D vs CDF060380K60.5%100PPM/KKS |