Part Details for ADF060380K60.5%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF060380K60.5%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF060380K60.5%100PPM/KKP10
ADF060380K60.5%100PPM/KKP10 CAD Models
ADF060380K60.5%100PPM/KKP10 Part Data Attributes
|
ADF060380K60.5%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060380K60.5%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF060380K60.5%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF060380K60.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060380K60.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X80K6+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ADF060380K60.5%100PPM/KKP10 vs CR0603T100X80K6+/-0.5% |
RCG060310080K60.5%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ADF060380K60.5%100PPM/KKP10 vs RCG060310080K60.5%EC |
ADF060380K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060380K60.5%100PPM/KKP10 vs ADF060380K60.5%100PPM/KKP20 |
RTT038062DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF060380K60.5%100PPM/KKP10 vs RTT038062DP3 |
ADF060380K60.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060380K60.5%100PPM/KKP10 vs ADF060380K60.5%100PPM/KKS |
AF0603DR-0780K6L | Fixed Resistor, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF060380K60.5%100PPM/KKP10 vs AF0603DR-0780K6L |
RK73H1JLBK8062D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060380K60.5%100PPM/KKP10 vs RK73H1JLBK8062D |
CR0603-10W-8062DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | ADF060380K60.5%100PPM/KKP10 vs CR0603-10W-8062DT |
CDF060380K60.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060380K60.5%100PPM/KKP10 vs CDF060380K60.5%100PPM/KKS |
ADF060380K60.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060380K60.5%100PPM/KKP10 vs ADF060380K60.5%100PPM/KKP5 |