Part Details for CR162262D by MERITEK Electronics Corporation
Overview of CR162262D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR162262D
CR162262D CAD Models
CR162262D Part Data Attributes
|
CR162262D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR162262D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR162262D
This table gives cross-reference parts and alternative options found for CR162262D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR162262D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06DTN2262 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR162262D vs RM06DTN2262 |
NRC-AS06D2262TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR162262D vs NRC-AS06D2262TRQYF |
CR-03DL7--22K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR162262D vs CR-03DL7--22K6 |
RGC0603DTD22K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR162262D vs RGC0603DTD22K6 |
SF06H2262DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR162262D vs SF06H2262DBL |
RK73H1JLTP2262D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR162262D vs RK73H1JLTP2262D |
ERJS03D2262V | Fixed Resistor, | Panasonic Electronic Components | CR162262D vs ERJS03D2262V |
CDF060322K60.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR162262D vs CDF060322K60.5%100PPM/KKP10 |
RC0603DR-0722K6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR162262D vs RC0603DR-0722K6P |
AC0603DR-0722K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR162262D vs AC0603DR-0722K6L |