Part Details for NRC-AS06D2262TRQYF by NIC Components Corp
Overview of NRC-AS06D2262TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS06D2262TRQYF
NRC-AS06D2262TRQYF CAD Models
NRC-AS06D2262TRQYF Part Data Attributes
|
NRC-AS06D2262TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06D2262TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06D2262TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS06D2262TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D2262TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06DT2262 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRC-AS06D2262TRQYF vs RMF06DT2262 |
CR16-2262-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | NRC-AS06D2262TRQYF vs CR16-2262-DK |
CR16-2262-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | NRC-AS06D2262TRQYF vs CR16-2262-DY |
RK73H1JGTDD2262D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D2262TRQYF vs RK73H1JGTDD2262D |
RC0603DR-1322K6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06D2262TRQYF vs RC0603DR-1322K6P |
RM06D2262CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRC-AS06D2262TRQYF vs RM06D2262CTDK-X |
NRC-AS06D2262TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | NRC-AS06D2262TRQYF vs NRC-AS06D2262TRF |
CDF060322K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D2262TRQYF vs CDF060322K60.5%100PPM/KKP20 |
CDP060322K60.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D2262TRQYF vs CDP060322K60.5%100PPM/KKP10 |
CDP060322K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D2262TRQYF vs CDP060322K60.5%100PPM/KKP20 |