Part Details for CR161623FV by Hokuriku Electric Industry Co Ltd
Overview of CR161623FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR161623FV
CR161623FV CAD Models
CR161623FV Part Data Attributes
|
CR161623FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161623FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR161623FV
This table gives cross-reference parts and alternative options found for CR161623FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161623FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16162K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR161623FV vs RMCS1/16162K1%R |
0603SAF1623T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161623FV vs 0603SAF1623T1E |
RK73H1JRTTPD1623F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR161623FV vs RK73H1JRTTPD1623F |
CR16-1623FB | Fixed Resistor, 0.125W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR161623FV vs CR16-1623FB |
HQ03WGF1623TCE | Fixed Resistor, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161623FV vs HQ03WGF1623TCE |
NRCL06F1623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | CR161623FV vs NRCL06F1623TRF |
232270411624 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR161623FV vs 232270411624 |
MCR03EZPFX1623 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR161623FV vs MCR03EZPFX1623 |
HCHP0603100PPM162K1%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR161623FV vs HCHP0603100PPM162K1%WR0151E4 |
0603WGF1623C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161623FV vs 0603WGF1623C1E |