Part Details for HCHP0603100PPM162K1%WR0151E4 by Vishay Intertechnologies
Overview of HCHP0603100PPM162K1%WR0151E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM162K1%WR0151E4
HCHP0603100PPM162K1%WR0151E4 CAD Models
HCHP0603100PPM162K1%WR0151E4 Part Data Attributes
|
HCHP0603100PPM162K1%WR0151E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM162K1%WR0151E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM162K1%WR0151E4
This table gives cross-reference parts and alternative options found for HCHP0603100PPM162K1%WR0151E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM162K1%WR0151E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMNW16K1623FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HCHP0603100PPM162K1%WR0151E4 vs RMNW16K1623FTP |
HQ03WGF1623T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603100PPM162K1%WR0151E4 vs HQ03WGF1623T4E |
HCHP0603K1623FG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603100PPM162K1%WR0151E4 vs HCHP0603K1623FG |
0603SAF1623B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603100PPM162K1%WR0151E4 vs 0603SAF1623B5 |
RK73H1JTTDB1623F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603100PPM162K1%WR0151E4 vs RK73H1JTTDB1623F |
RK73H1JXTP1623F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HCHP0603100PPM162K1%WR0151E4 vs RK73H1JXTP1623F |
WR06X1623FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | HCHP0603100PPM162K1%WR0151E4 vs WR06X1623FBR |
9C06031A1623FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HCHP0603100PPM162K1%WR0151E4 vs 9C06031A1623FKHFT |
0603SAF1623T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603100PPM162K1%WR0151E4 vs 0603SAF1623T4E |
9C06031A1623FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | HCHP0603100PPM162K1%WR0151E4 vs 9C06031A1623FKPF3 |