CR1615R8FB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CR1615R8FB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1615R8FB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1615R8FB by Hokuriku Electric Industry Co Ltd

CR1615R8FB
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
15.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR1615R8FB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CR1615R8FB

This table gives cross-reference parts and alternative options found for CR1615R8FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1615R8FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF03FV-20X-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR1615R8FB vs FCF03FV-20X-W
RK73H1JGTPD15R8F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc CR1615R8FB vs RK73H1JGTPD15R8F
RM06FLN15R8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd CR1615R8FB vs RM06FLN15R8
RCS1608F15R8CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CR1615R8FB vs RCS1608F15R8CS
9C06031A15R8FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CR1615R8FB vs 9C06031A15R8FKPFT
RMC060315.81%N Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TY-OHM Electronic Works Co Ltd CR1615R8FB vs RMC060315.81%N
9C06031A15R8FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation CR1615R8FB vs 9C06031A15R8FKPF4
RMSW16K15R8FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CR1615R8FB vs RMSW16K15R8FB
RK73H1JTTPD15R8F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc CR1615R8FB vs RK73H1JTTPD15R8F
CR1615R8FV Fixed Resistor, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd CR1615R8FB vs CR1615R8FV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1615R8FB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1615R8FB by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR1615R8FB would you like to use for your alert(s)?
  • Please alert me when CR1615R8FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1615R8FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1615R8FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1615R8FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1615R8FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1615R8FB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: