Part Details for RK73H1JGTPD15R8F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD15R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD15R8F
RK73H1JGTPD15R8F CAD Models
RK73H1JGTPD15R8F Part Data Attributes
|
RK73H1JGTPD15R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD15R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD15R8F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD15R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD15R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF03FV-20X-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JGTPD15R8F vs FCF03FV-20X-W |
RCS1608F15R8AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JGTPD15R8F vs RCS1608F15R8AS |
WR06X15R8FG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JGTPD15R8F vs WR06X15R8FG |
CR0603-10W-15R8FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JGTPD15R8F vs CR0603-10W-15R8FSNT |
RC0603FRF1315R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTPD15R8F vs RC0603FRF1315R8 |
FPF03FV-15R8 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JGTPD15R8F vs FPF03FV-15R8 |
RC0603F15R8-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTPD15R8F vs RC0603F15R8-07-RG70 |
RMC1/16K15R8FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGTPD15R8F vs RMC1/16K15R8FTP |
232270411589 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGTPD15R8F vs 232270411589 |
CHP0603100PPM15.81%GE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JGTPD15R8F vs CHP0603100PPM15.81%GE4 |