Part Details for CR1210AFW-3834EAS by Bourns Inc
Overview of CR1210AFW-3834EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210AFW-3834EAS
CR1210AFW-3834EAS CAD Models
CR1210AFW-3834EAS Part Data Attributes
|
CR1210AFW-3834EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1210AFW-3834EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210AFW-3834EAS
This table gives cross-reference parts and alternative options found for CR1210AFW-3834EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210AFW-3834EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB3834F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210AFW-3834EAS vs RK73H2ELTDB3834F |
CAS14F3834CT | Fixed Resistor, 0.3333W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210AFW-3834EAS vs CAS14F3834CT |
RMCS1/43.83M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1210AFW-3834EAS vs RMCS1/43.83M1%R |
WR10W3834FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR1210AFW-3834EAS vs WR10W3834FTR |
CR-10FLA--3M83 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210AFW-3834EAS vs CR-10FLA--3M83 |
RC1210F3834-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR1210AFW-3834EAS vs RC1210F3834-07-T70 |
RC1210F3834-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR1210AFW-3834EAS vs RC1210F3834-07-RG70 |
CR1210TT200O3.83M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | CR1210AFW-3834EAS vs CR1210TT200O3.83M+-1% |
WR10W3834FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR1210AFW-3834EAS vs WR10W3834FBR |
WR10W3834FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1210AFW-3834EAS vs WR10W3834FT |