Part Details for RK73H2ELTDB3834F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB3834F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB3834F
RK73H2ELTDB3834F CAD Models
RK73H2ELTDB3834F Part Data Attributes
|
RK73H2ELTDB3834F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB3834F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB3834F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB3834F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB3834F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDB3834F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDB3834F vs RK73H2ETTDB3834F |
CR1210-4W-3834FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTDB3834F vs CR1210-4W-3834FPT-13 |
NMCR1210FG3M83 | RES,SMT,THICK FILM,3.83M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ELTDB3834F vs NMCR1210FG3M83 |
CR1210AFW-3834EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB3834F vs CR1210AFW-3834EAS |
WR10W3834FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ELTDB3834F vs WR10W3834FQR |
RMCS1/43.83M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELTDB3834F vs RMCS1/43.83M1%R |
NRC-AS25F3834TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ELTDB3834F vs NRC-AS25F3834TRQYF |
CR1210-4W-3834FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ELTDB3834F vs CR1210-4W-3834FT |
WR10W3834FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTDB3834F vs WR10W3834FT |
RMCS1210FT3M83 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELTDB3834F vs RMCS1210FT3M83 |