Part Details for CR1210-4W-512JSNT by VENKEL LTD
Overview of CR1210-4W-512JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-4W-512JSNT
CR1210-4W-512JSNT CAD Models
CR1210-4W-512JSNT Part Data Attributes
|
CR1210-4W-512JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-4W-512JSNT
VENKEL LTD
RES,SMT,THICK FILM,5.1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR1210-4W(G/JTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210-4W(G/J TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-4W-512JSNT
This table gives cross-reference parts and alternative options found for CR1210-4W-512JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-512JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4J0512TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210-4W-512JSNT vs 1210W4J0512TC |
NRCL25J512TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210 | NIC Components Corp | CR1210-4W-512JSNT vs NRCL25J512TR13F |
1210W4J0512C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210-4W-512JSNT vs 1210W4J0512C3 |
MC1210P-512-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-512JSNT vs MC1210P-512-JB201Q |
RK73B2ERTTDB512J | RES,SMT,THICK FILM,5.1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR1210-4W-512JSNT vs RK73B2ERTTDB512J |
1210W4J0512TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210-4W-512JSNT vs 1210W4J0512TCE |
1210S3J0512TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210-4W-512JSNT vs 1210S3J0512TCE |
1210S3J0512C2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210-4W-512JSNT vs 1210S3J0512C2E |
MC1210-512-JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-512JSNT vs MC1210-512-JB |
CR1210AJW-512EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR1210-4W-512JSNT vs CR1210AJW-512EAS |