Datasheets
1210W4J0512C3 by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,

Part Details for 1210W4J0512C3 by Royal Electronic Factory (Thailand) Co Ltd

Overview of 1210W4J0512C3 by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210W4J0512C3

1210W4J0512C3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210W4J0512C3 Part Data Attributes

1210W4J0512C3 Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
1210W4J0512C3 Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Rated Power Dissipation (P) 0.25 W
Resistance 5100 Ω
Resistor Type FIXED RESISTOR
Series 1210(1/4W,GJ TOL)
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V

Alternate Parts for 1210W4J0512C3

This table gives cross-reference parts and alternative options found for 1210W4J0512C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W4J0512C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210W4J0512TC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210W4J0512C3 vs 1210W4J0512TC
NRCL25J512TR13F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210 NIC Components Corp 1210W4J0512C3 vs NRCL25J512TR13F
MC1210P-512-JB201Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc 1210W4J0512C3 vs MC1210P-512-JB201Q
RK73B2ERTTDB512J RES,SMT,THICK FILM,5.1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation 1210W4J0512C3 vs RK73B2ERTTDB512J
1210W4J0512TCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210W4J0512C3 vs 1210W4J0512TCE
1210S3J0512TCE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210W4J0512C3 vs 1210S3J0512TCE
1210S3J0512C2E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210W4J0512C3 vs 1210S3J0512C2E
MC1210-512-JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc 1210W4J0512C3 vs MC1210-512-JB
CR1210AJW-512EAS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc 1210W4J0512C3 vs CR1210AJW-512EAS
1210S3J0512CD Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210W4J0512C3 vs 1210S3J0512CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210W4J0512C3 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210W4J0512C3 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 1210W4J0512C3 would you like to use for your alert(s)?
  • Please alert me when 1210W4J0512C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210W4J0512C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210W4J0512C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210W4J0512C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210W4J0512C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210W4J0512C3 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: