Part Details for CR1210-4W-3652DPT by VENKEL LTD
Overview of CR1210-4W-3652DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-4W-3652DPT
CR1210-4W-3652DPT CAD Models
CR1210-4W-3652DPT Part Data Attributes
|
CR1210-4W-3652DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-4W-3652DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-4W-3652DPT
This table gives cross-reference parts and alternative options found for CR1210-4W-3652DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-3652DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTEB3652D | RES,SMT,THICK FILM,36.5K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR1210-4W-3652DPT vs RK73H2ERTTEB3652D |
RK73H2ELTDB3652D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210-4W-3652DPT vs RK73H2ELTDB3652D |
RS1210K3652DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210-4W-3652DPT vs RS1210K3652DTL |
RMS25R-36K5-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR1210-4W-3652DPT vs RMS25R-36K5-D |
SF10H3652DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1210-4W-3652DPT vs SF10H3652DBL |
RCS3225D3652AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CR1210-4W-3652DPT vs RCS3225D3652AS |
CR-10DLD--36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-3652DPT vs CR-10DLD--36K5 |
RK73H2EXTDD3652D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-4W-3652DPT vs RK73H2EXTDD3652D |
RS1210K3652DCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210-4W-3652DPT vs RS1210K3652DCG |
RK73H2EXTD3652D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-4W-3652DPT vs RK73H2EXTD3652D |