Part Details for RS1210K3652DTL by Fenghua (HK) Electronics Ltd
Overview of RS1210K3652DTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1210K3652DTL
RS1210K3652DTL CAD Models
RS1210K3652DTL Part Data Attributes
|
RS1210K3652DTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1210K3652DTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS1210K3652DTL
This table gives cross-reference parts and alternative options found for RS1210K3652DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K3652DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-3652-DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RS1210K3652DTL vs MC1210-3652-DT |
RMGW35K3652DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RS1210K3652DTL vs RMGW35K3652DB |
RMCS1210DT36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS1210K3652DTL vs RMCS1210DT36K5 |
RM25R-36K5-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | RS1210K3652DTL vs RM25R-36K5-D |
SF10H3652DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RS1210K3652DTL vs SF10H3652DTL |
RS1210K3652DBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K3652DTL vs RS1210K3652DBG |
RS1210K3652DTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K3652DTL vs RS1210K3652DTG |
CR-10DLA--36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RS1210K3652DTL vs CR-10DLA--36K5 |
RS1210K3652DB | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K3652DTL vs RS1210K3652DB |
RS1210K3652DC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K3652DTL vs RS1210K3652DC |