Part Details for CR1210-2W-3650DPT by VENKEL LTD
Overview of CR1210-2W-3650DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-3650DPT
CR1210-2W-3650DPT CAD Models
CR1210-2W-3650DPT Part Data Attributes
|
CR1210-2W-3650DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-3650DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-3650DPT
This table gives cross-reference parts and alternative options found for CR1210-2W-3650DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-3650DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1210-2W-3650DPT vs RK73H2ERTTD3650D |
ERJU14D3650U | Fixed Resistor, | Panasonic Electronic Components | CR1210-2W-3650DPT vs ERJU14D3650U |
CR1210-2W-3650DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-3650DPT vs CR1210-2W-3650DT-13 |
RK73H2ELTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210-2W-3650DPT vs RK73H2ELTEB3650D |
SR1210DR-13365RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-3650DPT vs SR1210DR-13365RL |
CR043650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR1210-2W-3650DPT vs CR043650D |
CR35-3650DV | Fixed Resistor, Wire Wound, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1210-2W-3650DPT vs CR35-3650DV |
RC1210DR-10365RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-3650DPT vs RC1210DR-10365RL |
RK73H2EXTDD3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-3650DPT vs RK73H2EXTDD3650D |
RK73H2ETTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210-2W-3650DPT vs RK73H2ETTEB3650D |