There are no models available for this part yet.
Overview of CR35-3650DV by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR35-3650DV by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR35-3650DV by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
365 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR35-3650DV
This table gives cross-reference parts and alternative options found for CR35-3650DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-3650DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-3650DB | Fixed Resistor, Wire Wound, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-3650DV vs CR35-3650DB |
RK73H2ETTED3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2ETTED3650D |
RK73H2ETTEB3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2ETTEB3650D |
RK73H2EXTDD3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2EXTDD3650D |
RC1210DR-10365RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR35-3650DV vs RC1210DR-10365RL |
RK73H2ELTE3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2ELTE3650D |
RK73H2ETTE3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2ETTE3650D |
RK73H2ERTTDD3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2ERTTDD3650D |
CR1210-2W-3650DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR35-3650DV vs CR1210-2W-3650DT |
RK73H2ELTED3650D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-3650DV vs RK73H2ELTED3650D |