Part Details for CR1210-2W-26R7DPT by VENKEL LTD
Overview of CR1210-2W-26R7DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-26R7DPT
CR1210-2W-26R7DPT CAD Models
CR1210-2W-26R7DPT Part Data Attributes
|
CR1210-2W-26R7DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-26R7DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-26R7DPT
This table gives cross-reference parts and alternative options found for CR1210-2W-26R7DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-26R7DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K26R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-26R7DPT vs RMC1/4K26R7DB |
CRB32TR26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR1210-2W-26R7DPT vs CRB32TR26R7D |
RK73H2ETTDB26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210-2W-26R7DPT vs RK73H2ETTDB26R7D |
RMF13DT26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26.7ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1210-2W-26R7DPT vs RMF13DT26R7 |
CR1210-2W-26R7DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-26R7DPT vs CR1210-2W-26R7DSNT-13 |
CLF121026R70.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-26R7DPT vs CLF121026R70.5%100PPM/KNB8 |
RK73H2ETTE26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-26R7DPT vs RK73H2ETTE26R7D |
AF1210DR-0726R7L | Fixed Resistor, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-26R7DPT vs AF1210DR-0726R7L |
RMS13DT26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1210-2W-26R7DPT vs RMS13DT26R7 |
RK73H2ELTD26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-26R7DPT vs RK73H2ELTD26R7D |