Part Details for CR1210-2W-1300DT by VENKEL LTD
Overview of CR1210-2W-1300DT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-1300DT
CR1210-2W-1300DT CAD Models
CR1210-2W-1300DT Part Data Attributes
|
CR1210-2W-1300DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-1300DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-1300DT
This table gives cross-reference parts and alternative options found for CR1210-2W-1300DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1300DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB32TR131D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR1210-2W-1300DT vs CRB32TR131D |
RK73H2ERTTDB1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210-2W-1300DT vs RK73H2ERTTDB1300D |
TSR4GTD1300V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR1210-2W-1300DT vs TSR4GTD1300V |
RK73H2ELBK1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1300DT vs RK73H2ELBK1300D |
SCR35-131DV | Fixed Resistor, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR1210-2W-1300DT vs SCR35-131DV |
RMC1/4K131DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-1300DT vs RMC1/4K131DB |
RMC35K1300DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-1300DT vs RMC35K1300DTE |
CLF1210130R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1300DT vs CLF1210130R0.5%100PPM/KNB8 |
CLF1210130R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1300DT vs CLF1210130R0.5%100PPM/KKB16 |
CR1210-2W-1300DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-1300DT vs CR1210-2W-1300DSNT-13 |