There are no models available for this part yet.
Overview of CLF1210130R0.5%100PPM/KNB8 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for CLF1210130R0.5%100PPM/KNB8 by Microtech GmbH Electronic
Part Data Attributes for CLF1210130R0.5%100PPM/KNB8 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.625 mm
|
Package Length
|
3.15 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Blister Pack
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
130 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CLF
|
Size Code
|
1210
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CLF1210130R0.5%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CLF1210130R0.5%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210130R0.5%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210130R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF1210130R0.5%100PPM/KNB8 vs CLF1210130R0.5%100PPM/KNS |
CRM1210ADX-1300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CLF1210130R0.5%100PPM/KNB8 vs CRM1210ADX-1300ELF |
RK73H2ELTED1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210130R0.5%100PPM/KNB8 vs RK73H2ELTED1300D |
AC1210DR-10130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF1210130R0.5%100PPM/KNB8 vs AC1210DR-10130RL |
RK73H2ELBK1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210130R0.5%100PPM/KNB8 vs RK73H2ELBK1300D |
CLF1210130R0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF1210130R0.5%100PPM/KNB8 vs CLF1210130R0.5%100PPM/KKB8 |
RC1210DR-07130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CLF1210130R0.5%100PPM/KNB8 vs RC1210DR-07130RL |
ERJU14D1300U | Fixed Resistor, | Panasonic Electronic Components | CLF1210130R0.5%100PPM/KNB8 vs ERJU14D1300U |
ERJS14D1300U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF1210130R0.5%100PPM/KNB8 vs ERJS14D1300U |
RK73H2ERTTEB1300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CLF1210130R0.5%100PPM/KNB8 vs RK73H2ERTTEB1300D |